Technical documents
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
24A
Wire Size
4 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
380 V
Pitch
10mm
Colour
Black
Cable CSA
4mm²
Maximum Operating Temperature
+80°C
Fixing Centre
10mm
Material
PP
Distrelec Product Id
30419598
Dimensions
116.5 x 20.5 x 17mm
Country of Origin
China
Product details
Black Terminal Blocks
Features & Benefits
12-way terminal blocks
Polyamide
Black Colour
Screw Terminals
Available in 24, 32, 57 & 76A
Standards
IEC60695-2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
24A
Wire Size
4 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
380 V
Pitch
10mm
Colour
Black
Cable CSA
4mm²
Maximum Operating Temperature
+80°C
Fixing Centre
10mm
Material
PP
Distrelec Product Id
30419598
Dimensions
116.5 x 20.5 x 17mm
Country of Origin
China
Product details
Black Terminal Blocks
Features & Benefits
12-way terminal blocks
Polyamide
Black Colour
Screw Terminals
Available in 24, 32, 57 & 76A
Standards
IEC60695-2