RS PRO Test Adapter for Use with DIN Rail Terminal Blocks

RS Stock No.: 452-164Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Test Adapter

Series

W

For Use With

DIN Rail Terminal Blocks

Country of Origin

United Kingdom

Product details

RS PRO Test Adaptor - 4mm Plug for DIN Rail Terminals

RS PRO test adaptor which enables DIN rail mounted terminals to accept 4 mm test leads. The adaptor screws into the terminal current bar and projects above the terminal to accept both shrouded and unshrouded 4mm plugs. The test adaptor precludes the use of jumper bars and may be permanently fitted to the terminals detailed, enabling easy hands-free measurements. Voltage and current rating determined by the mating plug.
RS PRO have a great range of DIN Rail Terminal accessories and each product has its own unique function when used with DIN rail terminals such as reliable mounting, covers for added safety and protection and permanent mounting on the DIN rail. Our range of DIN rail accessories help to enhance the functionality of DIN rail terminals.

Features:

M3 thread connection
Maximum voltage 1kV
Maximum current 10 AMP
Insulation breakdown 9kV
Length 48 mm
Adaptor screws into current bar and allows easy and convenient access
Grey in colour

Typical Applications:

This DIN rail terminal test adaptor is a type of DIN rail accessory which lets DIN rail mounted terminals to accept 4 mm test leads.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Test Adapter for Use with DIN Rail Terminal Blocks

P.O.A.

RS PRO Test Adapter for Use with DIN Rail Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Test Adapter

Series

W

For Use With

DIN Rail Terminal Blocks

Country of Origin

United Kingdom

Product details

RS PRO Test Adaptor - 4mm Plug for DIN Rail Terminals

RS PRO test adaptor which enables DIN rail mounted terminals to accept 4 mm test leads. The adaptor screws into the terminal current bar and projects above the terminal to accept both shrouded and unshrouded 4mm plugs. The test adaptor precludes the use of jumper bars and may be permanently fitted to the terminals detailed, enabling easy hands-free measurements. Voltage and current rating determined by the mating plug.
RS PRO have a great range of DIN Rail Terminal accessories and each product has its own unique function when used with DIN rail terminals such as reliable mounting, covers for added safety and protection and permanent mounting on the DIN rail. Our range of DIN rail accessories help to enhance the functionality of DIN rail terminals.

Features:

M3 thread connection
Maximum voltage 1kV
Maximum current 10 AMP
Insulation breakdown 9kV
Length 48 mm
Adaptor screws into current bar and allows easy and convenient access
Grey in colour

Typical Applications:

This DIN rail terminal test adaptor is a type of DIN rail accessory which lets DIN rail mounted terminals to accept 4 mm test leads.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.