Technical documents
Specifications
Brand
RS ProLead Type
Test Lead Kit
Connector Type
Crocodile Clip, Right Angle Plug
Lead Length
1.2m
Current Rating
10A
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Safety Category Level
CAT III
Distrelec Product Id
30402982
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Test Lead Kit, CAT III, 10A
1
P.O.A.
RS PRO Test Lead Kit, CAT III, 10A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLead Type
Test Lead Kit
Connector Type
Crocodile Clip, Right Angle Plug
Lead Length
1.2m
Current Rating
10A
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Safety Category Level
CAT III
Distrelec Product Id
30402982
Country of Origin
Taiwan, Province Of China