RS PRO Test Leads, 10A, 1000V, Black, 1.5m Lead Length
RS Stock No.: 261-6466Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLead Length
1.5m
Current Rating
10A
Colour
Black
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Safety Category
CAT II 1000V
Insulation Material
Silicone
Safety Category Level
CAT II
Safety Category Voltage
1000V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Test Leads, 10A, 1000V, Black, 1.5m Lead Length
1
P.O.A.
RS PRO Test Leads, 10A, 1000V, Black, 1.5m Lead Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLead Length
1.5m
Current Rating
10A
Colour
Black
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Safety Category
CAT II 1000V
Insulation Material
Silicone
Safety Category Level
CAT II
Safety Category Voltage
1000V
Country of Origin
China