RS PRO Test Pin 3A

RS Stock No.: 261-5193Brand: RS PRODistrelec Article No.: 30419212
brand-logo
View all in Test Pins

Technical documents

Specifications

Brand

RS Pro

Current Rating

3A

Country of Origin

China

Product details

RS Pro Spring Probe with Needle Point Head

Brought to you under the trusted RS Pro Brand, this flat head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.

The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.

The needle head is ideal for test lands, pads, leads and holes. Penetrates oxides and fluxes as well as contaminated boards.

Features and Benefits

• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)

You may be interested in
RS PRO Test Pin 3A
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Test Pin 3A

P.O.A.

RS PRO Test Pin 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 120P.O.A.
125 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
RS PRO Test Pin 3A
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

3A

Country of Origin

China

Product details

RS Pro Spring Probe with Needle Point Head

Brought to you under the trusted RS Pro Brand, this flat head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.

The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.

The needle head is ideal for test lands, pads, leads and holes. Penetrates oxides and fluxes as well as contaminated boards.

Features and Benefits

• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)

You may be interested in
RS PRO Test Pin 3A
P.O.A.Each (In a Pack of 5) (ex VAT)