Technical documents
Specifications
Brand
RS ProVoltage Rating
1000V
Current Rating
500mA
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Safety Category Level
CAT III
Distrelec Product Id
30405234
Country of Origin
United Kingdom
Product details
RS PRO Fused Test Probes, 1000 V, GS38
To fit the multimeter test lead set, these RS PRO fused probes are necessary to provide a safe means of voltage measurement on high energy circuits. Meeting the requirements of GS38 safety guidance and IEC1010 Cat III 1000 V safety standard. Each probe is fitted with a 500 mA 1000 V HRC fuse. Replacement fuses can be purchased please see RS Stock no. 161-1530
Add on crocodile clips can be combined with the fused test probes and multimeter test lead set. Providing a fused crocodile clip configuration maintaining the requirements of GS38 and IEC 1010 Cat III 1000 V.
Crocodile clips (also known as alligator clips) are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts
RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on.
Features and Benefits
IEC 1010 Rating: 1000 V Cat III/IV Double/Reinforced
GS38 Compliant
1.2 m double skin silicone cable
Bi-coloured layers
1.0 mm² c.s.a. 3.6 mm Ø Nom.o/a Multistranded flexible copper core
Temperature Rating: -10⁰C to +150⁰C
Fuse Rating: 500 mA / 1000 V / 50 kA
Also available:
Thin fine insulated prods set 262-7770 for use with fused test prods and multimeter test lead sets.
Shuttered lantern probe set 262-7786 for use with fused test prods and multimeter test lead sets.
For use with Test Lead Set 125-3735
Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.
Warning
Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads.
RS Pro Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProVoltage Rating
1000V
Current Rating
500mA
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Safety Category Level
CAT III
Distrelec Product Id
30405234
Country of Origin
United Kingdom
Product details
RS PRO Fused Test Probes, 1000 V, GS38
To fit the multimeter test lead set, these RS PRO fused probes are necessary to provide a safe means of voltage measurement on high energy circuits. Meeting the requirements of GS38 safety guidance and IEC1010 Cat III 1000 V safety standard. Each probe is fitted with a 500 mA 1000 V HRC fuse. Replacement fuses can be purchased please see RS Stock no. 161-1530
Add on crocodile clips can be combined with the fused test probes and multimeter test lead set. Providing a fused crocodile clip configuration maintaining the requirements of GS38 and IEC 1010 Cat III 1000 V.
Crocodile clips (also known as alligator clips) are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts
RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on.
Features and Benefits
IEC 1010 Rating: 1000 V Cat III/IV Double/Reinforced
GS38 Compliant
1.2 m double skin silicone cable
Bi-coloured layers
1.0 mm² c.s.a. 3.6 mm Ø Nom.o/a Multistranded flexible copper core
Temperature Rating: -10⁰C to +150⁰C
Fuse Rating: 500 mA / 1000 V / 50 kA
Also available:
Thin fine insulated prods set 262-7770 for use with fused test prods and multimeter test lead sets.
Shuttered lantern probe set 262-7786 for use with fused test prods and multimeter test lead sets.
For use with Test Lead Set 125-3735
Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.
Warning
Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads.