RS PRO TFT TFT LCD Display / Touch Screen, 10.4in XGA, 1024 x 768pixels

Technical documents
Specifications
Brand
RS ProDiagonal Display Size
10.4in
Interface Type
HDMI
Resolution
1024 x 768pixels
Touch Screen
Yes
Viewing Area Dimensions
210.43 x 157.82mm
Supply Voltage
12 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
238.6 x 175.8 x 22mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Brightness
900cd/m²
Graphics Array Type
XGA
Viewing Area Height
157.82mm
Contrast Ratio
1000:1
Number of Colours
16.7 Million
Width
238.6mm
Height
175.8mm
Response Time
25 → 35ms
Depth
22mm
Viewing Area Width
210.43mm
Voltage Rating
12V
Operating Temperature Range
-30 → +80°C
Display Type
LCD
Aspect Ratio
4:3
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDiagonal Display Size
10.4in
Interface Type
HDMI
Resolution
1024 x 768pixels
Touch Screen
Yes
Viewing Area Dimensions
210.43 x 157.82mm
Supply Voltage
12 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
238.6 x 175.8 x 22mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Brightness
900cd/m²
Graphics Array Type
XGA
Viewing Area Height
157.82mm
Contrast Ratio
1000:1
Number of Colours
16.7 Million
Width
238.6mm
Height
175.8mm
Response Time
25 → 35ms
Depth
22mm
Viewing Area Width
210.43mm
Voltage Rating
12V
Operating Temperature Range
-30 → +80°C
Display Type
LCD
Aspect Ratio
4:3
Country of Origin
Taiwan, Province Of China