RS PRO TFT TFT LCD Display, 15.6in, 1920 x 1080pixels

Technical documents
Specifications
Brand
RS ProDiagonal Display Size
15.6in
Interface Type
HDMI
Resolution
1920 x 1080pixels
Touch Screen
No
Viewing Area Dimensions
344.16 x 193.59mm
Supply Voltage
12 V
Backlight Type
LED
AC or DC Input Voltage
DC
Dimensions
360 x 221.9 x 21.5mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
1000cd/m²
Viewing Area Width
344.16mm
Voltage Rating
12V
Operating Temperature Range
-20 → +70°C
Display Type
TFT
Aspect Ratio
16:9
Viewing Area Height
193.59mm
Contrast Ratio
1000:1
Number of Colours
16.7 Million
Width
360mm
Height
221.9mm
Response Time
25 → 30ms
Depth
21.5mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProDiagonal Display Size
15.6in
Interface Type
HDMI
Resolution
1920 x 1080pixels
Touch Screen
No
Viewing Area Dimensions
344.16 x 193.59mm
Supply Voltage
12 V
Backlight Type
LED
AC or DC Input Voltage
DC
Dimensions
360 x 221.9 x 21.5mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
1000cd/m²
Viewing Area Width
344.16mm
Voltage Rating
12V
Operating Temperature Range
-20 → +70°C
Display Type
TFT
Aspect Ratio
16:9
Viewing Area Height
193.59mm
Contrast Ratio
1000:1
Number of Colours
16.7 Million
Width
360mm
Height
221.9mm
Response Time
25 → 30ms
Depth
21.5mm
Country of Origin
Taiwan, Province Of China