RS PRO TFT TFT LCD Display / Touch Screen, 15.6in, 1920 x 1080pixels

RS Stock No.: 254-0018Brand: RS PRO
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Brand

RS Pro

Diagonal Display Size

15.6in

Interface Type

HDMI

Resolution

1920 x 1080pixels

Touch Screen

Yes

Viewing Area Dimensions

344.16 x 193.59mm

Supply Voltage

12V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

396 x 249 x 25.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

850cd/m²

Viewing Area Width

344.16mm

Voltage Rating

12V

Operating Temperature Range

-20 → +70°C

Display Type

TFT

Aspect Ratio

16:9

Viewing Area Height

193.59mm

Contrast Ratio

1000:1

Number of Colours

16.7 Million

Width

396mm

Response Time

25ms

Depth

25.3mm

Height

249mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO TFT TFT LCD Display / Touch Screen, 15.6in, 1920 x 1080pixels

P.O.A.

RS PRO TFT TFT LCD Display / Touch Screen, 15.6in, 1920 x 1080pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Diagonal Display Size

15.6in

Interface Type

HDMI

Resolution

1920 x 1080pixels

Touch Screen

Yes

Viewing Area Dimensions

344.16 x 193.59mm

Supply Voltage

12V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

396 x 249 x 25.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

850cd/m²

Viewing Area Width

344.16mm

Voltage Rating

12V

Operating Temperature Range

-20 → +70°C

Display Type

TFT

Aspect Ratio

16:9

Viewing Area Height

193.59mm

Contrast Ratio

1000:1

Number of Colours

16.7 Million

Width

396mm

Response Time

25ms

Depth

25.3mm

Height

249mm

Country of Origin

Taiwan, Province Of China