RS PRO TFT TFT LCD Display / Touch Screen, 4.3in WXGA, 800 x 480pixels

Technical documents
Specifications
Brand
RS ProDiagonal Display Size
4.3in
Interface Type
HDMI
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
95.04 x 53.86mm
Supply Voltage
5V
Backlight Type
LED
AC or DC Input Voltage
DC
Dimensions
105.5 x 87.2 x 16.9mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Graphics Array Type
WXGA
Brightness
1100cd/m²
Display Type
TFT
Height
67.2mm
Response Time
30 → 40ms
Depth
16.9mm
Viewing Area Width
95.04mm
Voltage Rating
5V
Operating Temperature Range
-30 → +70°C
Aspect Ratio
16:9
Viewing Area Height
53.86mm
Contrast Ratio
800:1
Number of Colours
16.7 Million
Width
105.5mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDiagonal Display Size
4.3in
Interface Type
HDMI
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
95.04 x 53.86mm
Supply Voltage
5V
Backlight Type
LED
AC or DC Input Voltage
DC
Dimensions
105.5 x 87.2 x 16.9mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Graphics Array Type
WXGA
Brightness
1100cd/m²
Display Type
TFT
Height
67.2mm
Response Time
30 → 40ms
Depth
16.9mm
Viewing Area Width
95.04mm
Voltage Rating
5V
Operating Temperature Range
-30 → +70°C
Aspect Ratio
16:9
Viewing Area Height
53.86mm
Contrast Ratio
800:1
Number of Colours
16.7 Million
Width
105.5mm
Country of Origin
Taiwan, Province Of China