RS PRO TFT TFT LCD Display / Touch Screen, 8in WXGA, 1024 x 768pixels

RS Stock No.: 254-0008Brand: RS PRO
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Brand

RS Pro

Diagonal Display Size

8in

Interface Type

HDMI

Resolution

1024 x 768pixels

Touch Screen

Yes

Viewing Area Dimensions

162 x 121.54mm

Supply Voltage

12 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

183 x 141 x 22.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

1200cd/m²

Graphics Array Type

WXGA

Response Time

10 → 30ms

Depth

22.2mm

Viewing Area Height

121.54mm

Contrast Ratio

800:1

Number of Colours

16.7 Million

Width

183mm

Height

141mm

Aspect Ratio

4:3

Viewing Area Width

162mm

Voltage Rating

12V

Operating Temperature Range

-20 → +70°C

Display Type

LCD

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO TFT TFT LCD Display / Touch Screen, 8in WXGA, 1024 x 768pixels

P.O.A.

RS PRO TFT TFT LCD Display / Touch Screen, 8in WXGA, 1024 x 768pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Diagonal Display Size

8in

Interface Type

HDMI

Resolution

1024 x 768pixels

Touch Screen

Yes

Viewing Area Dimensions

162 x 121.54mm

Supply Voltage

12 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

183 x 141 x 22.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

1200cd/m²

Graphics Array Type

WXGA

Response Time

10 → 30ms

Depth

22.2mm

Viewing Area Height

121.54mm

Contrast Ratio

800:1

Number of Colours

16.7 Million

Width

183mm

Height

141mm

Aspect Ratio

4:3

Viewing Area Width

162mm

Voltage Rating

12V

Operating Temperature Range

-20 → +70°C

Display Type

LCD

Country of Origin

Taiwan, Province Of China