RS PRO Thermal Circuit Breaker - Single Pole 250V ac Voltage Rating Plug In, 4A Current Rating
RS Stock No.: 262-4264Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Rating
4A
Number of Poles
1
Voltage Rating
250V ac
Width
8.2mm
Mounting Style
Plug In
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermal Circuit Breaker - Single Pole 250V ac Voltage Rating Plug In, 4A Current Rating
1
P.O.A.
RS PRO Thermal Circuit Breaker - Single Pole 250V ac Voltage Rating Plug In, 4A Current Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Rating
4A
Number of Poles
1
Voltage Rating
250V ac
Width
8.2mm
Mounting Style
Plug In
Country of Origin
Italy