RS PRO Thermal Circuit Breaker - Snap In, 8A Current Rating

RS Stock No.: 774-0020Brand: RS PRO
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Brand

RS Pro

Current Rating

8A

Width

11mm

Series

A-0709

Mounting Style

Snap In

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

19.1 x 11 x 28.1mm

Overall Depth

28.1mm

Overall Length

19.1mm

Mounting Hole Diameter

10mm

Country of Origin

Taiwan, Province Of China

Product details

Electronics Circuit Protection Devices - Manual Reset A-0709 Series

Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.

Two mounting options
Manual reset
Long life
Highly reliable

Stock information temporarily unavailable.

P.O.A.

RS PRO Thermal Circuit Breaker - Snap In, 8A Current Rating

P.O.A.

RS PRO Thermal Circuit Breaker - Snap In, 8A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

8A

Width

11mm

Series

A-0709

Mounting Style

Snap In

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

19.1 x 11 x 28.1mm

Overall Depth

28.1mm

Overall Length

19.1mm

Mounting Hole Diameter

10mm

Country of Origin

Taiwan, Province Of China

Product details

Electronics Circuit Protection Devices - Manual Reset A-0709 Series

Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.

Two mounting options
Manual reset
Long life
Highly reliable