Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Thermistor, 100kΩ Resistance, NTC Type, 2.4 x 63.5mm

RS Stock No.: 151-243Brand: RS PRO
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

10s

Resistance @ 25 °C

100kΩ

Tolerance

±1%

Maximum Power Rating

75mW

Length

63.5mm

Depth

2.4mm

Dimensions

2.4 x 63.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-80°C

Country of Origin

China

Product details

RS PRO NTC Thermistors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Thermistor, 100kΩ Resistance, NTC Type, 2.4 x 63.5mm

P.O.A.

RS PRO Thermistor, 100kΩ Resistance, NTC Type, 2.4 x 63.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

10s

Resistance @ 25 °C

100kΩ

Tolerance

±1%

Maximum Power Rating

75mW

Length

63.5mm

Depth

2.4mm

Dimensions

2.4 x 63.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-80°C

Country of Origin

China

Product details

RS PRO NTC Thermistors

You may be interested in