RS PRO Thermistor, 10kΩ Resistance, NTC Type, 2.4 x 63.5mm
RS Stock No.: 151-237Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
10s
Resistance @ 25 °C
10kΩ
Tolerance
±0.9%
Maximum Power Rating
75mW
Length
63.5mm
Depth
2.4mm
Dimensions
2.4 x 63.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-80°C
Country of Origin
China
Product details
RS PRO NTC Thermistors
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermistor, 10kΩ Resistance, NTC Type, 2.4 x 63.5mm
1
P.O.A.
RS PRO Thermistor, 10kΩ Resistance, NTC Type, 2.4 x 63.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
10s
Resistance @ 25 °C
10kΩ
Tolerance
±0.9%
Maximum Power Rating
75mW
Length
63.5mm
Depth
2.4mm
Dimensions
2.4 x 63.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-80°C
Country of Origin
China
Product details