RS PRO Thermistor, 10Ω Resistance, NTC Type, 10 x 5mm
RS Stock No.: 516-7805Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
56s
Resistance @ 25 °C
10Ω
Tolerance
±20%
Depth
5mm
Dimensions
10 x 5mm
Maximum Operating Temperature
+170°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermistor, 10Ω Resistance, NTC Type, 10 x 5mm
1
P.O.A.
RS PRO Thermistor, 10Ω Resistance, NTC Type, 10 x 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
56s
Resistance @ 25 °C
10Ω
Tolerance
±20%
Depth
5mm
Dimensions
10 x 5mm
Maximum Operating Temperature
+170°C
Minimum Operating Temperature
-40°C