RS PRO Thermistor, 3kΩ Resistance, NTC Type, 2.4 x 63.5mm
RS Stock No.: 169-1864Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
10s
Resistance @ 25 °C
3kΩ
Tolerance
±0.9%
Maximum Power Rating
75mW
Length
63.5mm
Depth
2.4mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-80°C
Dimensions
2.4 x 63.5mm
Country of Origin
United States
Product details
RS PRO NTC Thermistors
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermistor, 3kΩ Resistance, NTC Type, 2.4 x 63.5mm
1
P.O.A.
RS PRO Thermistor, 3kΩ Resistance, NTC Type, 2.4 x 63.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
10s
Resistance @ 25 °C
3kΩ
Tolerance
±0.9%
Maximum Power Rating
75mW
Length
63.5mm
Depth
2.4mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-80°C
Dimensions
2.4 x 63.5mm
Country of Origin
United States
Product details