Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Thermocouple Digital Thermometer for HVAC, Industrial Use, E, J, K, N, R, S, T Probe, 1 Input(s), +1372°C Max,

RS Stock No.: 204-8415Brand: RS PRODistrelec Article No.: 30405448
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Thermometer Type

Thermocouple

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.2 °C (±0.1%)

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Weight

155g

Battery Type

9V

Distrelec Product Id

30405448

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Thermocouple Digital Thermometer for HVAC, Industrial Use, E, J, K, N, R, S, T Probe, 1 Input(s), +1372°C Max,

P.O.A.

RS PRO Thermocouple Digital Thermometer for HVAC, Industrial Use, E, J, K, N, R, S, T Probe, 1 Input(s), +1372°C Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Thermometer Type

Thermocouple

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.2 °C (±0.1%)

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Weight

155g

Battery Type

9V

Distrelec Product Id

30405448

Country of Origin

United Kingdom