Technical documents
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1372°C
Thermometer Type
Thermocouple
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.2 °C (±0.1%)
Application
General Purpose
Number of Temperature Inputs
1
Resolution
0.1°→1000°
Data Storage
No
Length
130mm
Width
70mm
Height
33mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
155g
Battery Type
9V
Distrelec Product Id
30402871
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1372°C
Thermometer Type
Thermocouple
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.2 °C (±0.1%)
Application
General Purpose
Number of Temperature Inputs
1
Resolution
0.1°→1000°
Data Storage
No
Length
130mm
Width
70mm
Height
33mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
155g
Battery Type
9V
Distrelec Product Id
30402871
Country of Origin
United Kingdom