RS PRO Thermocouple Spade Lug for Use with Type J Thermocouple, RoHS Standard

RS Stock No.: 236-4182Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Spade Lug

For Use With

Type J Thermocouple

Application

Connector

Thermocouple Type

J

Maximum Temperature

+220°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

Types J and K Terminal Blocks and Spades - 20 Pairs per Bag

Single pair +ve and –ve terminals of thermocouple material
Blocks supplied singularly with end caps allowing a multiple number of blocks to be joined togther
Can be stacked up to a maximum of 5
Max. operating temperature +220°C
Dimensions LWH (mm): 36 x 30 x 14 with 15mm fixing centres
The crimp spades are suitable for wire sizes 0.2 to 0.65mm² and are supplied in bags of 20 pairs
Interlocking barrier terminal blocks
Thermocouple Types ’K’ or ’J’
Connections made from thermocouple material
Colour coded to IEC-584

Stock information temporarily unavailable.

P.O.A.

RS PRO Thermocouple Spade Lug for Use with Type J Thermocouple, RoHS Standard

P.O.A.

RS PRO Thermocouple Spade Lug for Use with Type J Thermocouple, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Spade Lug

For Use With

Type J Thermocouple

Application

Connector

Thermocouple Type

J

Maximum Temperature

+220°C

Standards Met

RoHS

Country of Origin

United Kingdom

Product details

Types J and K Terminal Blocks and Spades - 20 Pairs per Bag

Single pair +ve and –ve terminals of thermocouple material
Blocks supplied singularly with end caps allowing a multiple number of blocks to be joined togther
Can be stacked up to a maximum of 5
Max. operating temperature +220°C
Dimensions LWH (mm): 36 x 30 x 14 with 15mm fixing centres
The crimp spades are suitable for wire sizes 0.2 to 0.65mm² and are supplied in bags of 20 pairs
Interlocking barrier terminal blocks
Thermocouple Types ’K’ or ’J’
Connections made from thermocouple material
Colour coded to IEC-584