RS PRO Thermocouple Terminal Block for Use with Type K Thermocouple, RoHS Standard

Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Terminal Block
For Use With
Type K Thermocouple
Connector Type
Screw
Thermocouple Type
K
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
Terminal Blocks
Compatible with the industrial style terminal head thermocouples see stock no. 621-2388 & 455-3801 typically
Compatible with DIN A or DIN B Terminal Heads
Colour coded connector blocks with terminals made of thermocouple material to reduce potential junction errors
2 way or 4 way T.C or 4 way PRT versions
Max. operating temperature +220°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Thermocouple Terminal Block
For Use With
Type K Thermocouple
Connector Type
Screw
Thermocouple Type
K
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
Terminal Blocks
Compatible with the industrial style terminal head thermocouples see stock no. 621-2388 & 455-3801 typically
Compatible with DIN A or DIN B Terminal Heads
Colour coded connector blocks with terminals made of thermocouple material to reduce potential junction errors
2 way or 4 way T.C or 4 way PRT versions
Max. operating temperature +220°C