Technical documents
Specifications
Brand
RS ProSupply Voltage
250V
Welder Type
Spot Welder
Weight
4kg
Output Voltage
15V
Model Number
L60
Plug Type
EU, UK, US
Welding Capacity
1.1mm
Kit Contents
Wire Holding Pliers & Lead, Safety Glasses, Magnifying Eyeglass, Argon Hose, 2 x Carbon Electrodes, Spare 2A Fuse & Mains Lead, Footswitch,Welder Pen & Plate, Impact Clip
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
250V
Welder Type
Spot Welder
Weight
4kg
Output Voltage
15V
Model Number
L60
Plug Type
EU, UK, US
Welding Capacity
1.1mm
Kit Contents
Wire Holding Pliers & Lead, Safety Glasses, Magnifying Eyeglass, Argon Hose, 2 x Carbon Electrodes, Spare 2A Fuse & Mains Lead, Footswitch,Welder Pen & Plate, Impact Clip
Country of Origin
United Kingdom