RS PRO Thermoplastic Detent Hinge, Screw Fixing, 57mm x 51mm
RS Stock No.: 124-1908Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
Thermoplastic
Hinge Type
Detent Hinge
Closing Type
Detent Angle 115º
Length
57mm
Width
51mm
Fixing Method
Screw
Country of Origin
China
Product details
RS Pro Thermoplastic Detent Hinges
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermoplastic Detent Hinge, Screw Fixing, 57mm x 51mm
1
P.O.A.
RS PRO Thermoplastic Detent Hinge, Screw Fixing, 57mm x 51mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Thermoplastic
Hinge Type
Detent Hinge
Closing Type
Detent Angle 115º
Length
57mm
Width
51mm
Fixing Method
Screw
Country of Origin
China
Product details