RS PRO Thickness Meter, 0mm - 12mm, ±0.1 mm Accuracy, 0.01 mm Resolution, LCD Display

RS Stock No.: 123-0918Brand: RS PRO
brand-logo
View all in Thickness Gauges

Technical documents

Specifications

Brand

RS Pro

Resolution

0.01 mm

Accuracy

±0.1 mm

Display Type

LCD

Battery Type

SR44

Maximum Measurement

12mm

Minimum Measurement

0mm

Country of Origin

China

Product details

RS Pro Digital Thickness Gauge

RS Pro digital thickness gauge designed to measure a wide variety of materials from metal to sheets paper. The RS Pro gauge features a digital readout and includes a lanyard ring for accessibility.

Features and Benefits

Lightweight digital thickness gauge
Clear LCD display
Reads in inches and millimetres
Manufactured from extra strong carbon fibre composites
Complete with spindle retraction lever

Specification

Range: 0 –12mm/0 – 0.5”
Resolution: 0.01mm/0.05”
Accuracy: +/- 0.03mm/0.0015”

Application Information

RS Pro digital thickness gauge is an ideal gauge for metal-workers, carpenters and DIY enthusiast

Supplied with

1 x SR44 battery

Stock information temporarily unavailable.

P.O.A.

RS PRO Thickness Meter, 0mm - 12mm, ±0.1 mm Accuracy, 0.01 mm Resolution, LCD Display

P.O.A.

RS PRO Thickness Meter, 0mm - 12mm, ±0.1 mm Accuracy, 0.01 mm Resolution, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Resolution

0.01 mm

Accuracy

±0.1 mm

Display Type

LCD

Battery Type

SR44

Maximum Measurement

12mm

Minimum Measurement

0mm

Country of Origin

China

Product details

RS Pro Digital Thickness Gauge

RS Pro digital thickness gauge designed to measure a wide variety of materials from metal to sheets paper. The RS Pro gauge features a digital readout and includes a lanyard ring for accessibility.

Features and Benefits

Lightweight digital thickness gauge
Clear LCD display
Reads in inches and millimetres
Manufactured from extra strong carbon fibre composites
Complete with spindle retraction lever

Specification

Range: 0 –12mm/0 – 0.5”
Resolution: 0.01mm/0.05”
Accuracy: +/- 0.03mm/0.0015”

Application Information

RS Pro digital thickness gauge is an ideal gauge for metal-workers, carpenters and DIY enthusiast

Supplied with

1 x SR44 battery