RS PRO Threaded Fitting, Straight Threaded Reducer Bush, Male BSP 1/2in to Female BSP 1/4in

RS Stock No.: 203-9022Brand: RS PRODistrelec Article No.: 30417205
brand-logo
View all in Brass Pipe Fittings

Technical documents

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Reducer Bush

Thread Standard 1

BSP

Thread Size 1

1/2in

Connection Gender 1

Male

Thread Standard 2

BSP

Thread Size 2

1/4in

Connection Gender 2

Female

Material

Brass

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Threaded Fitting, Straight Threaded Reducer Bush, Male BSP 1/2in to Female BSP 1/4in

P.O.A.

RS PRO Threaded Fitting, Straight Threaded Reducer Bush, Male BSP 1/2in to Female BSP 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Reducer Bush

Thread Standard 1

BSP

Thread Size 1

1/2in

Connection Gender 1

Male

Thread Standard 2

BSP

Thread Size 2

1/4in

Connection Gender 2

Female

Material

Brass

Country of Origin

United Kingdom