Technical documents
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
1/4 in Female
Outlet Port Type
Threaded
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Gender
Female
Threaded Inlet Thread Gender
Female
Threaded Inlet Thread Size
6.35 mm
Threaded Outlet Thread Size
6.35 mm
Body Material
Aluminium
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
1/4 in Female
Outlet Port Type
Threaded
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Gender
Female
Threaded Inlet Thread Gender
Female
Threaded Inlet Thread Size
6.35 mm
Threaded Outlet Thread Size
6.35 mm
Body Material
Aluminium
Country of Origin
Italy