RS PRO Threaded Nylon Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max

RS Stock No.: 191-9476Brand: RS PRO
brand-logo
View all in Float Switches

Technical documents

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Threaded

Switch Output

NO/NC

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Threaded Nylon Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max

P.O.A.

RS PRO Threaded Nylon Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Threaded

Switch Output

NO/NC

Body Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Country of Origin

United Kingdom