RS PRO Threaded Stainless Steel Float Switch, Float, 350mm Cable, NO, 200V ac Max, 200V dc Max

RS Stock No.: 234-8842Brand: RS PRO
brand-logo
View all in Float Switches

Technical documents

Specifications

Brand

RS Pro

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

NO

Body Material

Stainless Steel

Cable Length

350mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

110°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

1A

Maximum Pressure

140psi

Gasket Material

Silicone

Current Rating

1.5A

Interface

Cable

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Threaded Stainless Steel Float Switch, Float, 350mm Cable, NO, 200V ac Max, 200V dc Max

P.O.A.

RS PRO Threaded Stainless Steel Float Switch, Float, 350mm Cable, NO, 200V ac Max, 200V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Threaded

Switch Output

NO

Body Material

Stainless Steel

Cable Length

350mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

110°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

1A

Maximum Pressure

140psi

Gasket Material

Silicone

Current Rating

1.5A

Interface

Cable

Standards Met

CE

Country of Origin

China