RS PRO Threading Tap HSS 1-Piece UNC Standard Manual or machine tap #4 → 40 Thread

RS Stock No.: 455-970Brand: RS PRO
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

RS Pro

Thread Size

#4 → 40

Set Type

Threading Tap

Type

Spiral Point

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

48mm

Shank Standard

ISO

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

3.15mm

Shank Type

Plain

Thread Pitch

40TPI

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Threading Tap HSS 1-Piece UNC Standard Manual or machine tap #4 → 40 Thread

P.O.A.

RS PRO Threading Tap HSS 1-Piece UNC Standard Manual or machine tap #4 → 40 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

#4 → 40

Set Type

Threading Tap

Type

Spiral Point

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

48mm

Shank Standard

ISO

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

3.15mm

Shank Type

Plain

Thread Pitch

40TPI

Country of Origin

China