Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Threading Tap, M2 Thread, 0.4mm Pitch, Metric Standard, Manual or machine tap

RS Stock No.: 151-937Brand: RS PRO
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

RS Pro

Set Type

Threading Tap

Thread Size

M2

Type

Spiral Flute, Second

Pitch

0.4mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

41mm

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Manual or machine tap

Shank Diameter

2.5mm

Shank Type

Plain

Country of Origin

China

Product details

HSS Spiral Flute Ground Taps

Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Threading Tap, M2 Thread, 0.4mm Pitch, Metric Standard, Manual or machine tap

P.O.A.

RS PRO Threading Tap, M2 Thread, 0.4mm Pitch, Metric Standard, Manual or machine tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Set Type

Threading Tap

Thread Size

M2

Type

Spiral Flute, Second

Pitch

0.4mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

41mm

Shank Standard

ISO

Material

HSS

Hand/Machine Tap

Manual or machine tap

Shank Diameter

2.5mm

Shank Type

Plain

Country of Origin

China

Product details

HSS Spiral Flute Ground Taps

Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads

You may be interested in