RS PRO Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Hand Tap
RS Stock No.: 669-9372Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSet Type
Threading Tap
Thread Size
M3
Type
Hexagon Drive Tap
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
1
Overall Length
32.5mm
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Diameter
6.35mm
Shank Type
Plain
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Hand Tap
1
P.O.A.
RS PRO Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard, Hand Tap
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSet Type
Threading Tap
Thread Size
M3
Type
Hexagon Drive Tap
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
1
Overall Length
32.5mm
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Diameter
6.35mm
Shank Type
Plain
Country of Origin
China