RS PRO Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Manual or machine tap

RS Stock No.: 152-025Brand: RS PRO
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

RS Pro

Thread Size

M5

Set Type

Threading Tap

Type

Spiral Flute, Second

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

58mm

Shank Standard

ISO

Number of Pieces

1

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

5mm

Shank Type

Plain

Country of Origin

China

Product details

HSS Spiral Flute Ground Taps

Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads

Stock information temporarily unavailable.

P.O.A.

RS PRO Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Manual or machine tap

P.O.A.

RS PRO Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Manual or machine tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M5

Set Type

Threading Tap

Type

Spiral Flute, Second

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

58mm

Shank Standard

ISO

Number of Pieces

1

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

5mm

Shank Type

Plain

Country of Origin

China

Product details

HSS Spiral Flute Ground Taps

Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads