RS PRO Threading Tap, PG7 → 20 Thread, PG Standard, Hand Tap

RS Stock No.: 427-957Brand: RS PRO
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

RS Pro

Thread Size

PG7 → 20

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

PG

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

70mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

9mm

Shank Type

Plain

Thread Pitch

20TPI

Product details

HSS PG European Conduit Taps

Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

High Speed Steel construction
Plain shank

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Threading Tap, PG7 → 20 Thread, PG Standard, Hand Tap

P.O.A.

RS PRO Threading Tap, PG7 → 20 Thread, PG Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

PG7 → 20

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

PG

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

70mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

9mm

Shank Type

Plain

Thread Pitch

20TPI

Product details

HSS PG European Conduit Taps

Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

High Speed Steel construction
Plain shank

You may be interested in