RS PRO Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

Technical documents
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Through Beam
Detection Range
15 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
500 mA
Response Time
<500 μs
Minimum Operating Temperature
-25°C
Housing Material
ABS, PC
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Country of Origin
Singapore
Product details
Miniature Block Style (31.5x21mm) Photoelectric Sensors
An economy range of miniature photoelectric sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in IP67 protected ABS/Polycarbonate bodies with CE certification these compact sensors are ideal for sensing applications where space is limited.
Cost effective alternative to leading brand miniature sensors
Standard 25.4mm mounting hole spacing (bracket supplied)
Diffuse sensing versions offer adjustable sensitivity
Dual LED status indication
Easy alignment with visible light spot
Retro-reflective sensors are supplied complete with reflector
Supplied with
bracket.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Through Beam
Detection Range
15 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
500 mA
Response Time
<500 μs
Minimum Operating Temperature
-25°C
Housing Material
ABS, PC
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Country of Origin
Singapore
Product details
Miniature Block Style (31.5x21mm) Photoelectric Sensors
An economy range of miniature photoelectric sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in IP67 protected ABS/Polycarbonate bodies with CE certification these compact sensors are ideal for sensing applications where space is limited.
Cost effective alternative to leading brand miniature sensors
Standard 25.4mm mounting hole spacing (bracket supplied)
Diffuse sensing versions offer adjustable sensitivity
Dual LED status indication
Easy alignment with visible light spot
Retro-reflective sensors are supplied complete with reflector
Supplied with
bracket.