Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 50 cm Detection Range

RS Stock No.: 262-9084Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

50 cm

Output Type

NPN NO

Switching Mode

Light Switching

Electrical Connection

PVC Cable

Maximum dc Voltage

30V dc

Terminal Type

2m PVC cable

Light Source

Red Light

IP Rating

IP65

Response Time

1 ms

Housing Material

Polycarbonate ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 50 cm Detection Range

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 50 cm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

50 cm

Output Type

NPN NO

Switching Mode

Light Switching

Electrical Connection

PVC Cable

Maximum dc Voltage

30V dc

Terminal Type

2m PVC cable

Light Source

Red Light

IP Rating

IP65

Response Time

1 ms

Housing Material

Polycarbonate ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Country of Origin

China