RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

RS Stock No.: 254-3747Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN NONC

Switching Mode

Light / Dark switching

Electrical Connection

1m Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP65

Maximum Current

50mA

Response Time

<1ms

Housing Material

PBT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

PU05

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN NONC

Switching Mode

Light / Dark switching

Electrical Connection

1m Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP65

Maximum Current

50mA

Response Time

<1ms

Housing Material

PBT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

PU05

Standards Met

CE

Country of Origin

China