RS PRO Through Beam Photoelectric Sensor, Slot Sensor, 5 mm Detection Range

RS Stock No.: 254-3755Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Slot

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN NO/NC

Switching Mode

Light / Dark switching

Electrical Connection

1m Cable

Maximum dc Voltage

24V dc

Light Source

Infrared LED

IP Rating

IP65

Housing Material

PBT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards Met

CE

Country of Origin

China

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Slot Sensor, 5 mm Detection Range

P.O.A.

RS PRO Through Beam Photoelectric Sensor, Slot Sensor, 5 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Slot

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN NO/NC

Switching Mode

Light / Dark switching

Electrical Connection

1m Cable

Maximum dc Voltage

24V dc

Light Source

Infrared LED

IP Rating

IP65

Housing Material

PBT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards Met

CE

Country of Origin

China