Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Through Hole Buzzer, 2 → 4 V, 70dB at 1 m, Single-Tone

RS Stock No.: 179-7445Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

2 → 4 V

Decibels at 1 Metre

70dB

Number Of Tones

1

Mounting Style

Through Hole

Diameter

6.7 mm

Application Type

Buzzer

Maximum Decibel

70dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Through Hole Buzzer, 2 → 4 V, 70dB at 1 m, Single-Tone

P.O.A.

RS PRO Through Hole Buzzer, 2 → 4 V, 70dB at 1 m, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

2 → 4 V

Decibels at 1 Metre

70dB

Number Of Tones

1

Mounting Style

Through Hole

Diameter

6.7 mm

Application Type

Buzzer

Maximum Decibel

70dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China