RS PRO Through Hole Buzzer, 6 → 15 V, 85dB at 1 m, Single-Tone

RS Stock No.: 179-7450Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

6 → 15 V

Decibels at 1 Metre

85dB

Number Of Tones

1

Mounting Style

Through Hole

Diameter

12 mm

Application Type

Buzzer

Maximum Decibel

85dB

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Through Hole Buzzer, 6 → 15 V, 85dB at 1 m, Single-Tone

P.O.A.

RS PRO Through Hole Buzzer, 6 → 15 V, 85dB at 1 m, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

6 → 15 V

Decibels at 1 Metre

85dB

Number Of Tones

1

Mounting Style

Through Hole

Diameter

12 mm

Application Type

Buzzer

Maximum Decibel

85dB

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Country of Origin

China