RS PRO Through Hole Reed Switch, 1.5A 300V
RS Stock No.: 265-2274Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Switching Current
1.5A
Maximum Switching Power
70W
Maximum Switching Voltage
300V
Contact Resistance
100mΩ
Contact Material
PGM Alloy
Maximum Release Time
0.1ms
Operating Time Including Bounce
0.8ms
AT Value Range
15 - 20AT
Mounting Type
Through Hole
Width
2.5mm
Length
22.3mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Through Hole Reed Switch, 1.5A 300V
1
P.O.A.
RS PRO Through Hole Reed Switch, 1.5A 300V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Switching Current
1.5A
Maximum Switching Power
70W
Maximum Switching Voltage
300V
Contact Resistance
100mΩ
Contact Material
PGM Alloy
Maximum Release Time
0.1ms
Operating Time Including Bounce
0.8ms
AT Value Range
15 - 20AT
Mounting Type
Through Hole
Width
2.5mm
Length
22.3mm
Country of Origin
United Kingdom