RS PRO, Through Hole, Socket- Single Port Type A USB Connector
RS Stock No.: 179-2868Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGender
Female
Mounting Type
Through Hole
USB Type
A
Termination Method
Solder
Number of Ports
1
Current Rating
500.0mA
Voltage Rating
5.0 V
Series
CLB-JL
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO, Through Hole, Socket- Single Port Type A USB Connector
1
P.O.A.
RS PRO, Through Hole, Socket- Single Port Type A USB Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Female
Mounting Type
Through Hole
USB Type
A
Termination Method
Solder
Number of Ports
1
Current Rating
500.0mA
Voltage Rating
5.0 V
Series
CLB-JL
Country of Origin
China