Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Timer Switch 230 V ac, 1-Channel

RS Stock No.: 161-2448Brand: RS PRO
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

1NO

Height

85mm

Depth

65mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Timer Switch 230 V ac, 1-Channel

P.O.A.

RS PRO Timer Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

1NO

Height

85mm

Depth

65mm

Country of Origin

India