RS PRO Timing Belt, 110 Teeth, 880mm Length, 30mm Width
RS Stock No.: 175-5246Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
880mm
Width
30mm
Pitch
8mm
Number Of Teeth
110
Profile
8M
Material
Rubber
Tooth Height
3.38mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Timing Belt, 110 Teeth, 880mm Length, 30mm Width
1
P.O.A.
RS PRO Timing Belt, 110 Teeth, 880mm Length, 30mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
880mm
Width
30mm
Pitch
8mm
Number Of Teeth
110
Profile
8M
Material
Rubber
Tooth Height
3.38mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
China