RS PRO Timing Belt, 150 Teeth, 1200mm Length, 20mm Width

RS Stock No.: 205-6063Brand: RS PRO
brand-logo
View all in Timing Belts

Technical documents

Specifications

Brand

RS Pro

Length

1200mm

Width

20mm

Pitch

8mm

Number Of Teeth

150

Material

Rubber

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Timing Belt, 150 Teeth, 1200mm Length, 20mm Width

P.O.A.

RS PRO Timing Belt, 150 Teeth, 1200mm Length, 20mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

1200mm

Width

20mm

Pitch

8mm

Number Of Teeth

150

Material

Rubber

Country of Origin

China