RS PRO Timing Belt, 225 Teeth, 1800mm Length, 50mm Width

RS Stock No.: 205-6066Brand: RS PRO
brand-logo
View all in Timing Belts

Technical documents

Specifications

Brand

RS Pro

Length

1800mm

Width

50mm

Pitch

8mm

Number Of Teeth

225

Profile

8M

Material

Rubber

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Timing Belt, 225 Teeth, 1800mm Length, 50mm Width

P.O.A.

RS PRO Timing Belt, 225 Teeth, 1800mm Length, 50mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

1800mm

Width

50mm

Pitch

8mm

Number Of Teeth

225

Profile

8M

Material

Rubber

Country of Origin

China