RS PRO Timing Belt Pulley, Aluminium 10mm Belt Width x 5mm Pitch, 14 Tooth

Technical documents
Specifications
Brand
RS ProNumber Of Teeth
14
Pitch
5mm
To Suit Belt Width
10mm
Belt Pulley Type
Timing Belt Pulley
Bore
6mm
Overall Diameter
21.4mm
Material
Aluminium
Country of Origin
United Kingdom
Product details
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Teeth
14
Pitch
5mm
To Suit Belt Width
10mm
Belt Pulley Type
Timing Belt Pulley
Bore
6mm
Overall Diameter
21.4mm
Material
Aluminium
Country of Origin
United Kingdom
Product details
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores