RS PRO Timing Belt Pulley, Aluminium 14.3mm Belt Width x 5mm Pitch, 10 Tooth

RS Stock No.: 182-694Brand: RS PRO
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

10

Pitch

5mm

To Suit Belt Width

14.3mm

Outside Diameter

15.66mm

Hub Diameter

9.5mm

Material

Aluminium

Country of Origin

China

Product details

XL 037 Pulleys

5.1mm ( 1/5 in.) pitch
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide

Classic Timing Belt Pulleys

These pulleys are designed to be used with synchronous classic timing belts and are manufactured from high strength material. They are easily re-bored to the required shaft size.

Stock information temporarily unavailable.

P.O.A.

RS PRO Timing Belt Pulley, Aluminium 14.3mm Belt Width x 5mm Pitch, 10 Tooth

P.O.A.

RS PRO Timing Belt Pulley, Aluminium 14.3mm Belt Width x 5mm Pitch, 10 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

10

Pitch

5mm

To Suit Belt Width

14.3mm

Outside Diameter

15.66mm

Hub Diameter

9.5mm

Material

Aluminium

Country of Origin

China

Product details

XL 037 Pulleys

5.1mm ( 1/5 in.) pitch
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide

Classic Timing Belt Pulleys

These pulleys are designed to be used with synchronous classic timing belts and are manufactured from high strength material. They are easily re-bored to the required shaft size.