RS PRO Timing Belt Pulley, Aluminium 16mm Belt Width x 5mm Pitch, 30 Tooth

RS Stock No.: 745-719Brand: RS PRO
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

30

Pitch

5mm

To Suit Belt Width

16mm

Bore

8mm

Material

Aluminium

Country of Origin

United Kingdom

Product details

Metric Pitch Timing Belt Pulleys

Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores

P.O.A.

RS PRO Timing Belt Pulley, Aluminium 16mm Belt Width x 5mm Pitch, 30 Tooth

P.O.A.

RS PRO Timing Belt Pulley, Aluminium 16mm Belt Width x 5mm Pitch, 30 Tooth

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

30

Pitch

5mm

To Suit Belt Width

16mm

Bore

8mm

Material

Aluminium

Country of Origin

United Kingdom

Product details

Metric Pitch Timing Belt Pulleys

Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores