RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 40 Tooth
RS Stock No.: 286-4604Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Teeth
40
Pitch
2.5mm
To Suit Belt Width
6mm
Bore
6mm
Material
Aluminium
Country of Origin
United Kingdom
Product details
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Stock information temporarily unavailable.
P.O.A.
RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 40 Tooth
1
P.O.A.
RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 40 Tooth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Teeth
40
Pitch
2.5mm
To Suit Belt Width
6mm
Bore
6mm
Material
Aluminium
Country of Origin
United Kingdom
Product details
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores