Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 18 Tooth

RS Stock No.: 184-319Brand: RS PRO
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

18

Pitch

5mm

To Suit Belt Width

15mm

Bore

6mm

Material

Steel

Country of Origin

China

Product details

5M-15mm

5mm pitch x 15mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 20.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 18 Tooth

P.O.A.

RS PRO Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 18 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

18

Pitch

5mm

To Suit Belt Width

15mm

Bore

6mm

Material

Steel

Country of Origin

China

Product details

5M-15mm

5mm pitch x 15mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 20.5mm

You may be interested in